Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
IDT
5962-9222501MLA
Datasheet
IDT
5962-9222501MLA
Unknown
10 Bit Register
10 Bit Register
Package
CDIP
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
CDIP
Lead Free
Contains Lead
Length
32.5mm
Mount
Through Hole
Number of Bits
10
RoHS Compliant
No
Thickness
3.56mm
Width
7.62mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account