IDT 5962-9223801MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 2.9mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 5962-92238 |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5962-9223801MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.