IDT 59629150805MYA technical specifications.
| Access Time | 45ns |
| Density | 128Kb |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 59629150805MYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.