IDT 59629161705MYA technical specifications.
| Access Time | 45ns |
| Density | 128Kb |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 59629161705MYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.