IDT 59629227003MXA technical specifications.
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.4mm |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 59629227003MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.