IDT 5991A-2J technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 117mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5991A-2J to view detailed technical specifications.
No datasheet is available for this part.