The IDT 5P50902NBGI8 is a lead-free component with a matte tin contact plating. It has a moisture sensitivity level of 1 and is packaged in tape and reel quantities of 3000. The component measures 2mm in length, 2mm in width, and 1mm in thickness. It is compliant with RoHS regulations.
IDT 5P50902NBGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 2mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5P50902 |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P50902NBGI8 to view detailed technical specifications.
No datasheet is available for this part.