This 120MHz crystal oscillator from IDT features a lead-free construction with tin-matte plating. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The oscillator is packaged in a rail/tube format and is compliant with RoHS regulations.
IDT 5P50914NBGI technical specifications.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P50914NBGI to view detailed technical specifications.
No datasheet is available for this part.