IDT 5T2010NLGI technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5T2010 |
| Supply Current | 105mA |
| Thickness | 850um |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T2010NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.