IDT 5T90008CPII8 technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T90008CPII8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.