IDT 5T9010BBI8 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5T9010BBI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.