The IDT 5T90533PGGI8 is a single-circuit IC with a TSSOP package, designed for surface mount applications. It features LVTTL input compatibility and operates at frequencies up to 250MHz. The device is rated for use in temperatures ranging from -40°C to 85°C. It is available in tape and reel packaging with 2000 units per package.
IDT 5T90533PGGI8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TeraBuffer™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T90533PGGI8 to view detailed technical specifications.
No datasheet is available for this part.