The IDT 5T905PGGI8 is a 5-output LVTTL buffer with a maximum frequency of 250MHz. It operates within a supply voltage range of 2.4V to 2.6V and is packaged in a TSSOP. The device is RoHS compliant and has a propagation delay of 3.5ns. It is designed for surface mount applications and has a moisture sensitivity level of 1.
IDT 5T905PGGI8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T905PGGI8 to view detailed technical specifications.
No datasheet is available for this part.