IDT 5T905PGI8 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 60% |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5T905PGI8 to view detailed technical specifications.
No datasheet is available for this part.