The IDT 5T907PAGI8 is a 1-10 channel LVTTL buffer with a maximum frequency of 250MHz. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The buffer is packaged in a TSSOP package and is designed for surface mount applications.
IDT 5T907PAGI8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T907PAGI8 to view detailed technical specifications.
No datasheet is available for this part.