IDT 5T9110BBGI technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Thickness | 1.76mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9110BBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.