IDT 5T9302EJGI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| Supply Current | 240mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9302EJGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.