IDT 5T9302PGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9302PGG to view detailed technical specifications.
No datasheet is available for this part.