IDT 5T9310NLGI technical specifications.
| Height | 0.9mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6mm |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 245 |
| Packaging | Tray |
| Propagation Delay | 1.75ns |
| Quiescent Current | 295mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9310NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.