IDT 5T9310NLI8 technical specifications.
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 295mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5T9310NLI8 to view detailed technical specifications.
No datasheet is available for this part.