IDT 5T9316NLGI technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| Quiescent Current | 350mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5T9316 |
| Supply Current | 350mA |
| Thickness | 900um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9316NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.