IDT 5T93GL061PFI8 technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 240mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5T93GL061PFI8 to view detailed technical specifications.
No datasheet is available for this part.