IDT 5T93GL06NLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T93GL06NLGI8 to view detailed technical specifications.
No datasheet is available for this part.