IDT 5T9950PFGI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5T9950A |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9950PFGI to view detailed technical specifications.
No datasheet is available for this part.