IDT 5T9950PFGI8 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ II JR |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9950PFGI8 to view detailed technical specifications.
No datasheet is available for this part.