The IDT 5T9955BFGI8 is a dual LVTTL PLL clock generator with a maximum operating frequency of 160MHz. It is packaged in a lead-free LFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 206mA. The 5T9955BFGI8 is RoHS compliant and available in quantities of 3000 per reel.
IDT 5T9955BFGI8 technical specifications.
| Package/Case | LFBGA |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ W |
| Supply Current | 206mA |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9955BFGI8 to view detailed technical specifications.
No datasheet is available for this part.