This 4-element surface mount IC operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device is packaged in rail/tube packaging with a quantity of 75 units. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is designed to handle a maximum duty cycle of 60% and is suitable for use in applications where moisture sensitivity is a concern, with a level of 1.
IDT 5V19EE403NLGI technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5V19EE403 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V19EE403NLGI to view detailed technical specifications.
No datasheet is available for this part.