The IDT 5V19EE404NLGI is a 3.3V 200MHz crystal oscillator with a QFN-4 package. It features a lead-free construction and is RoHS compliant. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. It is designed for surface mount applications and has a moisture sensitivity level of 1.
IDT 5V19EE404NLGI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® III |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V19EE404NLGI to view detailed technical specifications.
No datasheet is available for this part.