IDT 5V19EE603NDGI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® III |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V19EE603NDGI to view detailed technical specifications.
No datasheet is available for this part.