The IDT 5V19EE901NLGI8 is a crystal oscillator with a maximum operating frequency of 500MHz and a supply voltage of 3.3V. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The oscillator is lead free and RoHS compliant. It is packaged in a tape and reel format with 2500 units per package. The device has a thickness of 900um and a width of 5mm.
IDT 5V19EE901NLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® III |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V19EE901NLGI8 to view detailed technical specifications.
No datasheet is available for this part.