IDT 5V2305NRGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5V2305 |
| Thickness | 950um |
| Turn-On Delay Time | 3ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V2305NRGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.