IDT 5V2310PGGI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5V2310 |
| Supply Current | 5uA |
| Thickness | 1mm |
| Turn-On Delay Time | 3.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V2310PGGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.