IDT 5V41064NLGI8 technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V41064 |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41064NLGI8 to view detailed technical specifications.
No datasheet is available for this part.