The IDT 5V41065PGGI8 is a single-element component with a TSSOP package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The component has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with a specified operating supply voltage of 3.3V. The IDT 5V41065PGGI8 has a supply current of 85mA and is available in tape and reel packaging with 4000 units per package.
IDT 5V41065PGGI8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V41065 |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41065PGGI8 to view detailed technical specifications.
No datasheet is available for this part.