The IDT 5V41066PGG8 is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and has a moisture sensitivity level of 1. The operating supply voltage is 3.3V, and the maximum supply voltage is 3.465V, while the minimum supply voltage is 3.135V.
IDT 5V41066PGG8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V41066 |
| Supply Current | 125mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41066PGG8 to view detailed technical specifications.
No datasheet is available for this part.