The IDT 5V41066PGGI8 is a surface mount voltage regulator with a TSSOP package, rated for operation between -40°C and 85°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is available in a tape and reel packaging with 3000 units per package.
IDT 5V41066PGGI8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5V41066 |
| Supply Current | 125mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41066PGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.