The IDT 5V41235NLGI is a surface mount IC with a QFN package, operating within a temperature range of -40°C to 85°C. It has a lead-free construction and is compliant with RoHS regulations. The IC is supplied with a 3.3V operating voltage and is packaged in a tray format.
IDT 5V41235NLGI technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41235NLGI to view detailed technical specifications.
No datasheet is available for this part.