IDT 5V41236NLGI technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5V41236 |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41236NLGI to view detailed technical specifications.
No datasheet is available for this part.