The IDT 5V49EE503NLGI is a quad IC with a 3.3V operating supply voltage. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is designed for surface mount and has a moisture sensitivity level of 1. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
IDT 5V49EE503NLGI technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5V49EE503 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V49EE503NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.