IDT 5V49EE701-075NDGI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | VersaClock® III |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V49EE701-075NDGI to view detailed technical specifications.
No datasheet is available for this part.