The IDT 5V49EE903 is a surface mount IC with a TSSOP package, available in quantities of 50 per rail or tube packaging. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum operating supply voltage of 3.3V and features a lead-free tin matte contact plating.
IDT 5V49EE903PGGI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5V49EE903 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V49EE903PGGI to view detailed technical specifications.
No datasheet is available for this part.