The IDT 5V5201DCGI is a dual driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates on a supply voltage of 3.3V and is suitable for half duplex applications.
IDT 5V5201DCGI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V5201DCGI to view detailed technical specifications.
No datasheet is available for this part.