The IDT 5V5201DCGI8 is a dual driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a 3.3V supply voltage. The device is available in a 3000-count package quantity and is packaged in tape and reel format. The IDT 5V5201DCGI8 is RoHS compliant and does not feature radiation hardening. It supports half-duplex operation.
IDT 5V5201DCGI8 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V5201DCGI8 to view detailed technical specifications.
No datasheet is available for this part.