IDT 5V5206DCGI technical specifications.
| Number of Drivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V5206DCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.