IDT 5V80015NLGI technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V80015NLGI to view detailed technical specifications.
No datasheet is available for this part.