IDT 5V80015NLGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V80015NLGI8 to view detailed technical specifications.
No datasheet is available for this part.