IDT 5V928PGGI8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V928 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V928PGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.