The IDT 5V9885PFGI8 is a 3-element temperature-compensated voltage reference with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3V to 3.6V. The device is packaged in a TQFP package and is available in tape and reel packaging. The IDT 5V9885PFGI8 is RoHS compliant.
IDT 5V9885PFGI8 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V9885PFGI8 to view detailed technical specifications.
No datasheet is available for this part.