IDT 5V9885TNLGI technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5V9885T |
| Thickness | 850um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V9885TNLGI to view detailed technical specifications.
No datasheet is available for this part.