
The IDT 5V9885TPFGI is a surface mount IC with a TQFP package, designed to operate within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC has a maximum operating supply current of 120mA and is compliant with RoHS regulations.
IDT 5V9885TPFGI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V9885T |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V9885TPFGI to view detailed technical specifications.
No datasheet is available for this part.
